Filter Your Search
1 - 1 of 1 results
|
APC1206AHY-422KDT5
TT Electronics Resistors
|
Check for Price | Yes | Active | 422 kΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | RECTANGULAR PACKAGE | 2 | TR, Paper | Matte Tin (Sn) | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | TT ELECTRONICS PLC | CHIP | compliant |