Parametric results for: apa1010122m006r under Fixed Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: apa1010122m006r
Select parts from the table below to compare.
Compare
Compare
APA1010122M006R
Kyocera AVX Components
$0.4240 Yes Active 1.2 mF 6.3 V 217.5 mA 20 % 4141 18 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR MEASURED AT 100KHZ 1.512 mA 0.12 e3 105 °C -55 °C 2 SMT TR, 15 INCH YES TIN FLAT 10 mm 10.5 mm 10.3 mm 10.3 mm KYOCERA AVX COMPONENTS CORP CHIP compliant Kyocera AVX