Filter Your Search
1 - 1 of 1 results
|
AP7361-28D-13
Diodes Incorporated
|
Check for Price | Yes | Not Recommended | 6 V | 3.8 V | 2.8 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 6.5 V | 0.01232 % | 0.028 % | 1 | 2.884 V | 2.716 V | CMOS | 3 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.286 mm | SINGLE | 6.1 mm | 6.58 mm | 2.52 mm | DIODES INC | TO-252, SMSIP3H,.38,90TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 12.04 | 338.5 | 4075.54 | 12.04 | Automotive: -40C to +150C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] |