Parametric results for: ap7354-185w5-7 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ap7354185w57
Select parts from the table below to compare.
Compare
Compare
AP7354-185W5-7
Diodes Incorporated
Check for Price Yes Active 5.5 V 2 V 1.85 V 320 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 580 mV 6 V 0.0049025 % 0.04 % 1 1.93 V 1.77 V 4.3243 % R-PDSO-G5 e3 125 °C 85 °C -40 °C 260 5 PLASTIC/EPOXY TSOP2 TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 3 mm 1.15 mm DIODES INC compliant EAR99 8542.39.00.01 2018-07-10 Fixed,Positive,Single Output,Ldo Diodes Incorporated