Filter Your Search
1 - 2 of 2 results
|
AP7340D-12FS4-7
Diodes Incorporated
|
$0.1677 | Yes | Active | 5.25 V | 1.7 V | 1.2 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 620 mV | 1 | 1.218 V | 1.182 V | CMOS | 1.5 % | S-PDSO-N4 | e4 | 1 | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | DIODES INC | X2DFN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | ||||||||||||
|
AP7340D-12FS4-7R
Diodes Incorporated
|
Check for Price | Yes | Active | 5.25 V | 1.7 V | 1.2 V | 500 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 620 mV | 6 V | 0.00366 % | 0.001788 % | 1 | 1.212 V | 1.188 V | CMOS | 1 % | S-XDSO-N4 | 85 °C | -40 °C | 260 | 4 | UNSPECIFIED | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated |