Filter Your Search
1 - 1 of 1 results
|
AP7312-1833W6-7
Diodes Incorporated
|
$0.3586 | Yes | Yes | Not Recommended | 6 V | 2 V | 1.8 V | 150 mA | 3.3 V | 200 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 1 | 1.836 V | 1.764 V | 3.366 V | 3.234 V | 2 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.45 mm | DIODES INC | SOT | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Diodes Incorporated |