Filter Your Search
1 - 2 of 2 results
|
AP7173-SPG-13
Diodes Incorporated
|
$0.5148 | Yes | Yes | Active | 1.5 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 270 mV | 1 | 3.3 V | 800 mV | NMOS | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | HSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Diodes Incorporated | |||||
|
AP7173-SP-G-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 5.5 V | 1 V | 1.5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.7 V | 1 | 3.3 V | 800 mV | R-PDSO-G8 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.05 mm | 1.75 mm | DIODES INC | SOIC | GREEN, SOP-8 | 8 | compliant | Fixed,Positive,Single Output,Ldo |