Filter Your Search
1 - 10 of 15 results
|
AP3435MPTR-G1
Diodes-BCD
|
Check for Price | Transferred | 5 V | 5.5 V | 2.7 V | 4.5 A | YES | BUCK | 1 MHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8V TO 4.95 | SWITCHING REGULATOR | CURRENT-MODE | 1 | OTHER | R-PDSO-G8 | 80 °C | -40 °C | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | HSOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
AP3432DNTR-G1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 2.7 V | 3.5 A | YES | BUCK | 1.5 MHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8V TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | 1 | OTHER | S-PDSO-N6 | 80 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | DIODES INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
AP3431MTR-G1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 2 A | YES | SWITCHING REGULATOR | CURRENT-MODE | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 80 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||
|
AP3436ADNTR-G1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 1.3 V | 3 A | YES | BUCK | 1.25 MHz | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 5.5 V... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | DIODES INC | HVSON, SOLCC10,.12,20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AP3431M-G1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 2 A | YES | SWITCHING REGULATOR | CURRENT-MODE | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 80 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | DIODES INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
AP3431M-G1
Diodes-BCD
|
Check for Price | Transferred | SWITCHING REGULATOR | e3 | 260 | 30 | MATTE TIN | BCD SEMICONDUCTOR MANUFACTURING LTD | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
AP3435MPTR-G1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 2.7 V | 4.5 A | YES | BUCK | 1 MHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8V TO 4.95 | SWITCHING REGULATOR | CURRENT-MODE | 1 | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 80 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | HSOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||
|
AP3436ADNTR-G1
Diodes-BCD
|
Check for Price | Transferred | SWITCHING REGULATOR | 260 | 30 | BCD SEMICONDUCTOR MANUFACTURING LTD | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
AP3436DNTR-G1
Diodes-BCD
|
Check for Price | Transferred | SWITCHING REGULATOR | BCD SEMICONDUCTOR MANUFACTURING LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
AP3433FNTR-G1
Diodes-BCD
|
Check for Price | Transferred | 5 V | 5.5 V | 2.95 V | 3 A | YES | BUCK | 2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N16 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 900 µm | BCD SEMICONDUCTOR MANUFACTURING LTD | HVQCCN, | unknown | EAR99 | 8542.39.00.01 |