Filter Your Search
1 - 2 of 2 results
|
AP3211KTR-G1
Diodes Incorporated
|
$0.3654 | Yes | Active | 12 V | 18 V | 4.5 V | 1.5 A | YES | BUCK | 1.7 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.81 TO 15V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | DIODES INC | SOT-23 | GREEN, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | ||
|
AP3211KTR-G1
Diodes-BCD
|
Check for Price | Transferred | 12 V | 18 V | 4.5 V | 1.5 A | YES | BUCK | 1.7 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.81 TO 15V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOT-23 | GREEN, SOT-23, 6 PIN | 6 | unknown | EAR99 | 8542.39.00.01 |