Parametric results for: ap2sm-50.000mhz-e-c under XO

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: ap2sm50000mhzec
Select parts from the table below to compare.
Compare
Compare
AP2SM-50.000MHZ-E-C-OP1-T
Abracon Corporation
Check for Price Yes Yes Active 50 MHz 50 % 15 pF 3.3 V CMOS TAPE AND REEL 10 ns NO 10 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm ABRACON LLC ROHS COMPLIANT, SMD, 4 PIN compliant Clock
AP2SM-50.000MHZ-E-C-B
Abracon Corporation
Check for Price Yes Yes Active 50 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 10 ns NO 10 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm ABRACON LLC compliant Clock
AP2SM-50.000MHZ-E-C-OP2-T
Abracon Corporation
Check for Price Yes Yes Active 50 MHz 50 % 15 pF 3.3 V CMOS TAPE AND REEL 10 ns NO 10 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm ABRACON LLC ROHS COMPLIANT, SMD, 4 PIN compliant Clock
AP2SM-50.000MHZ-E-C-T
Abracon Corporation
Check for Price Yes Yes Active 50 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 10 ns NO 10 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm ABRACON LLC ROHS COMPLIANT, SMD, 4 PIN compliant Clock
AP2SM-50.000MHZ-E-C
Abracon Corporation
Check for Price Yes Yes Active 50 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 10 ns NO 10 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm ABRACON LLC ROHS COMPLIANT, SMD, 4 PIN compliant Clock
AP2SM-50.000MHZ-E-C-OP1
Abracon Corporation
Check for Price Yes Yes Active 50 MHz 50 % 15 pF 3.3 V CMOS BULK 10 ns NO 10 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm ABRACON LLC ROHS COMPLIANT, SMD, 4 PIN compliant Clock
AP2SM-50.000MHZ-E-C-OP2
Abracon Corporation
Check for Price Yes Yes Active 50 MHz 50 % 15 pF 3.3 V CMOS BULK 10 ns NO 10 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm ABRACON LLC compliant Clock
AP2SM-50.000MHZ-E-C-B-T
Abracon Corporation
Check for Price Yes Yes Active 50 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 10 ns NO 10 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm ABRACON LLC compliant Clock