Filter Your Search
1 - 2 of 2 results
|
AP2204RA-5.0TRG1
Diodes Incorporated
|
$0.1624 | Yes | Obsolete | 24 V | 6 V | 5 V | 360 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 38 V | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-F3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR, 7 INCH | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
AP2204RA-5.0TRG1
Diodes-BCD
|
Check for Price | Transferred | 24 V | 6 V | 5 V | 360 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 38 V | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-F3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOT-89 | GREEN, SOT-89, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |