Filter Your Search
1 - 2 of 2 results
|
AP2111MP-2.5TRG1
Diodes Incorporated
|
Check for Price | Yes | Active | 6 V | 2.5 V | 2.5 V | 250 mV | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 1 | 2.5375 V | 2.4625 V | CMOS | 1.5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | HSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | ||
|
AP2111MP-2.5TRG1
Diodes-BCD
|
Check for Price | Transferred | 6 V | 2.5 V | 2.5 V | 600 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 2.5375 V | 2.4625 V | CMOS | 1.5 % | R-PDSO-G8 | e3 | 150 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOIC | GREEN, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |