Parametric results for: ap131-15twa under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ap13115twa
Select parts from the table below to compare.
Compare
Compare
AP13115TWA
Diodes Incorporated
Check for Price Yes No Obsolete 7 V 5 V 1.5 V 400 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 7 V 0.009 % 0.035 % 1 1.53 V 1.47 V CMOS 2 % R-PDSO-G5 e3 Not Qualified 125 °C -40 °C 260 40 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 900 µm DIODES INC SOT-23 VSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
AP131-15TWA
Integrated Circuit Technology Corp
Check for Price Obsolete 7 V 5 V 1.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 1.53 V 1.47 V 2 % R-PDSO-G5 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 900 µm INTEGRATED CIRCUIT TECHNOLOGY CORP SOT-23 LEAD FREE, TSOT-23, 5 PIN 5 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo