Parametric results for: ap1121asl-13 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ap1121asl13
Select parts from the table below to compare.
Compare
Compare
AP1121ASL-13
Diodes Incorporated
Check for Price Yes Yes Obsolete 12 V 4.8 V 3.3 V 1.3 V 1 A 2.5 V 1.4 V 1 A 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 1.4 V 18 V 0.0066 % 0.033 % 2 3.365 V 3.235 V 2.55 V 2.45 V BIPOLAR 2 % R-PDSO-G8 e3 Not Qualified 3 125 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm DIODES INC SOIC ROHS COMPLIANT, SOP-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Diodes Incorporated