Filter Your Search
1 - 10 of 12 results
|
AP1118D90
Anachip Corporation
|
Check for Price | No | Transferred | ANACHIP CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
AP1118D90L
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 18 V | 10.5 V | 9 V | 1.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.09 % | 1 | 9.18 V | 8.82 V | 2 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 150 °C | 260 | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 5.8 mm | 6.6 mm | 2.55 mm | DIODES INC | LEAD FREE, TO-252, 5 PIN | unknown | EAR99 | 8542.39.00.01 | TO-252 | 4 | Fixed,Positive,Single Output,Ldo | ||
|
AP1118D90
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 18 V | 10.5 V | 9 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 9.18 V | 8.82 V | R-PSSO-G5 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 5.8 mm | 6.6 mm | 2.55 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | TO-252, | unknown | EAR99 | 8542.39.00.01 | TO-252 | 4 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
AP1118D90A
Diodes Incorporated
|
Check for Price | Obsolete | 18 V | 10.5 V | 9 V | 1.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.09 % | 1 | 9.18 V | 8.82 V | 2 % | R-PSSO-G5 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 5.8 mm | 6.6 mm | 2.55 mm | DIODES INC | TO-252, | unknown | EAR99 | 8542.39.00.01 | TO-252 | 4 | Fixed,Positive,Single Output,Ldo | |||||||
|
AP1118D90LA
Diodes Incorporated
|
Check for Price | Obsolete | 18 V | 10.5 V | 9 V | 1.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.09 % | 1 | 9.18 V | 8.82 V | 2 % | R-PSSO-G5 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 5.8 mm | 6.6 mm | 2.55 mm | DIODES INC | TO-252, | unknown | EAR99 | 8542.39.00.01 | TO-252 | 4 | Fixed,Positive,Single Output,Ldo | |||||||
|
AP1118D90A
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 18 V | 10.5 V | 9 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 9.18 V | 8.82 V | R-PSSO-G5 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 5.8 mm | 6.6 mm | 2.55 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | TO-252, | unknown | EAR99 | 8542.39.00.01 | TO-252 | 4 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
AP1118D90L
Anachip Corporation
|
Check for Price | Yes | Transferred | 260 | ANACHIP CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
AP1118D90A
Anachip Corporation
|
Check for Price | No | Transferred | ANACHIP CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
AP1118D90LA
Anachip Corporation
|
Check for Price | Yes | Transferred | 260 | ANACHIP CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
AP1118D90L
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 18 V | 10.5 V | 9 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 9.18 V | 8.82 V | R-PSSO-G5 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 5.8 mm | 6.6 mm | 2.55 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | TO-252, | unknown | EAR99 | 8542.39.00.01 | TO-252 | 4 | Fixed,Positive,Single Output,Ldo |