Parametric results for: ap1117d33g13 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ap1117d33g13
Select parts from the table below to compare.
Compare
Compare
AP1117D33G-13
Diodes Incorporated
Check for Price Yes Yes Obsolete 12 V 4.8 V 3.3 V 1.3 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.4 V 18 V 0.0066 % 0.033 % 1 3.365 V 3.235 V BIPOLAR 2 % R-PSSO-G2 e3 Not Qualified 3 125 °C 260 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.28 mm SINGLE 5.57 mm 6.58 mm 2.4 mm DIODES INC TO-252 TO-252, SMSIP3H,.38,90TB 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Diodes Incorporated