Filter Your Search
1 - 2 of 2 results
|
AOZ1022DI-01
Alpha & Omega Semiconductor
|
Check for Price | Yes | Obsolete | SWITCHING REGULATOR | NOT SPECIFIED | NOT SPECIFIED | ALPHA & OMEGA SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | Alpha & Omega Semiconductors | ||||||||||||||||||||||||||||||||
|
AOZ1022DI
Alpha & Omega Semiconductor
|
Check for Price | Yes | Obsolete | 12 V | 3.3 V | 18 V | 4.5 V | 5 A | YES | BUCK | 600 kHz | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 18 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.16,37 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 4 mm | 5 mm | 800 µm | ALPHA & OMEGA SEMICONDUCTOR LTD | 5 X 4 MM, DFN-8 | compliant | EAR99 | 8542.39.00.01 | Alpha & Omega Semiconductors |