Filter Your Search
1 - 3 of 3 results
|
AOCJY3--38.880MHZ-F
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 38.88 MHz | 0.03 % | 3.3 V | CMOS | TRAY | 0.1 PPM/FIRST YEAR | 15 pF | NO | 0.002 ppm | 1.2 W | 3.3V | 3.46 V | 3.13 V | 3.6 W | 3 Minute | 75 °C | -40 °C | THROUGH HOLE MOUNT | 5 | NO | 25.4mm x 25.4mm x 13.0mm | ABRACON LLC | ROHS COMPLIANT PACKAGE-5/4 | compliant | Clock | |||||||||||
|
AOCJY3-38.880MHZ-F-SW
Abracon Corporation
|
Check for Price | Yes | Active | 38.88 MHz | 0.03 % | 1 kHz | 50 Ω | 3.3 V | SINE | 0.1 PPM/FIRST DAY | 2.15 V | 1.15 V | NO | 0.002 ppm | 1.2 W | 796 mV | 3.3V | -145 dBc/Hz | 363.636 mA | 3.46 V | 3.13 V | 3.6 W | 3 Minute | 75 °C | -40 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,.75,375 | NO | 25.4mm x 25.4mm x 13.0mm | ABRACON LLC | compliant | Sine | |||||||
|
AOCJY3-38.880MHZ-F
Abracon Corporation
|
Check for Price | Active | AOCJY3 | CMOS | ABRACON CORP | unknown | Clock |