Filter Your Search
1 - 6 of 6 results
|
AOCJY1-A-100.000MHZ-SW
Abracon Corporation
|
Check for Price | Yes | Active | 100 MHz | 1 kΩ | 5 V | SINE | 100 MHz | 10 MHz | 5.5 V | 4.5 V | Not Qualified | 50 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | ABRACON LLC | DIP4/14,.3 | compliant | Sine | ||||||||||||||||
|
AOCJY1-A-100.000MHZ-E
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 100 MHz | 0.2 % | 0.5 PPM/YEAR | 15 pF | 5 V | CMOS | TRAY | 5 V | NO | 0.05 ppm | 1 W | 100 MHz | 10 MHz | 5V | 5.25 V | 4.75 V | 2 W | 3 Minute | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | 20.8mm x 13.2mm x 7.8mm | ABRACON LLC | DIP4/14,.3 | compliant | Clock | |||
|
AOCJY1-A-100.000MHZ
Abracon Corporation
|
Check for Price | Yes | Active | 100 MHz | 5 V | CMOS | 100 MHz | 10 MHz | 5.5 V | 4.5 V | Not Qualified | 50 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | ABRACON LLC | DIP4/14,.3 | compliant | Clock | |||||||||||||||||
|
AOCJY1-A-100.000MHZ-F
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 100 MHz | 0.5 % | 0.5 PPM/YEAR | 15 pF | 5 V | CMOS | TRAY | 5 V | NO | 0.05 ppm | 1 W | 100 MHz | 10 MHz | 5V | 5.25 V | 4.75 V | 2 W | 3 Minute | Not Qualified | 75 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | 20.8mm x 13.2mm x 7.8mm | ABRACON LLC | DIP4/14,.3 | compliant | Clock | |||
|
AOCJY1-A-100.000MHZ-F-SW
Abracon Corporation
|
Check for Price | Yes | Active | 100 MHz | 1 kΩ | 5 V | SINE | 100 MHz | 10 MHz | 5.5 V | 4.5 V | Not Qualified | 70 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | ABRACON LLC | DIP4/14,.3 | compliant | Sine | |||||||||||||||
|
AOCJY1-A-100.000MHZ-E-SW
Abracon Corporation
|
Check for Price | Yes | Active | 100 MHz | 1 kΩ | 5 V | SINE | 100 MHz | 10 MHz | 5.5 V | 4.5 V | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | ABRACON LLC | DIP4/14,.3 | compliant | Sine |