Filter Your Search
1 - 1 of 1 results
|
AN7709SP
Panasonic Electronic Components
|
Check for Price | Obsolete | 20 V | 10 V | 9 V | 1 V | 1.2 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 30 V | 0.09 % | 0.18 % | 1 | 9.27 V | 8.73 V | BIPOLAR | 3 % | R-PSSO-G2 | Not Qualified | 125 °C | 25 °C | 85 °C | -30 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.6 mm | PANASONIC CORP | TO-252, SMSIP3H,.38,90TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |