Filter Your Search
1 - 1 of 1 results
|
AN7328K
Panasonic Electronic Components
|
Check for Price | Obsolete | 2 | SDIP | 1 | 0.3 % | 35 dB | EQUALIZER CIRCUIT | 1 | 21 mA | 12 V | 3.6 V | COMMERCIAL EXTENDED | R-PDIP-T22 | Not Qualified | 75 °C | -25 °C | 22 | PLASTIC/EPOXY | SDIP22,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 19.1 mm | 4.75 mm | PANASONIC CORP | DIP | SDIP, | 22 | unknown | EAR99 | 8542.39.00.01 |