Parametric results for: an732 under Audio Control ICs

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: an732
Select parts from the table below to compare.
Compare
Compare
AN7322S
Panasonic Electronic Components
Check for Price Obsolete 2 LSOP 0.4 % 45 dB VOLUME CONTROL CIRCUIT BIPOLAR 1 5 mA 6.9 V 1.8 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified 75 °C -20 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES GULL WING 1.27 mm DUAL 4.3 mm 10.09 mm 1.5 mm PANASONIC CORP SOIC LSOP, SOP14,.25 14 unknown EAR99 8542.39.00.01
AN7322
Panasonic Electronic Components
Check for Price Obsolete 2 DIP 0.4 % 45 dB VOLUME CONTROL CIRCUIT BIPOLAR 1 5 mA 6.9 V 1.8 V COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified 75 °C -20 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.06 mm 3.65 mm PANASONIC CORP DIP DIP, DIP16,.3 16 unknown EAR99 8542.39.00.01
AN7328K
Panasonic Electronic Components
Check for Price Obsolete 2 SDIP 1 0.3 % 35 dB EQUALIZER CIRCUIT 1 21 mA 12 V 3.6 V COMMERCIAL EXTENDED R-PDIP-T22 Not Qualified 75 °C -25 °C 22 PLASTIC/EPOXY SDIP22,.3 RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 7.62 mm 19.1 mm 4.75 mm PANASONIC CORP DIP SDIP, 22 unknown EAR99 8542.39.00.01