Filter Your Search
1 - 5 of 5 results
|
AN7010K
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SDIP | BIPOLAR | 15 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | PANASONIC CORP | SDIP, SDIP28,.4 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
AN7014K
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SDIP | BIPOLAR | 40 mA | COMMERCIAL | R-PDIP-T30 | Not Qualified | e0 | 70 °C | -20 °C | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | PANASONIC CORP | SDIP, SDIP30,.4 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
AN7017SB
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SSOP | 2 V | CONSUMER CIRCUIT | BIPOLAR | 1 | 1 V | R-PDSO-G16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 4.3 mm | 6.5 mm | 1.9 mm | PANASONIC CORP | SSOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||
|
AN7017S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SOP | 2 V | CONSUMER CIRCUIT | BIPOLAR | 1 | 1 V | R-PDSO-G16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.2 mm | 10.1 mm | 1.9 mm | PANASONIC CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||
|
AN7015S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SOP | BIPOLAR | 15 mA | COMMERCIAL | R-PDSO-G22 | Not Qualified | e0 | 70 °C | -20 °C | 22 | PLASTIC/EPOXY | SOP22,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PANASONIC CORP | SOP, SOP22,.4 | unknown | EAR99 | 8542.33.00.01 |