Parametric results for: an563 under Color Signal Converters

Filter Your Search

1 - 6 of 6 results

All Filters
|
17.83217.821252832
-
Manufacturer Part Number: an563
Select parts from the table below to compare.
Compare
Select Parts Part Number
AN5637
Panasonic Electronic Components
AN5635NS
Panasonic Electronic Components
AN5633K
Panasonic Electronic Components
AN5635N
Panasonic Electronic Components
AN5630N
Panasonic Electronic Components
AN5636K
Panasonic Electronic Components
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Package Code
Consumer IC Type
Technology Number of Functions Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
No Obsolete DIP COLOR SIGNAL DECODER BIPOLAR 1 50 mA 9.9 V 7.2 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C -20 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.2 mm 5.45 mm PANASONIC CORP DIP DIP, DIP16,.3 16 unknown EAR99 8542.39.00.01
Obsolete SOP CONSUMER CIRCUIT BIPOLAR 1 67 mA 12 V 12 V COMMERCIAL R-PDSO-G28 Not Qualified 70 °C -20 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.2 mm 17.8 mm 2.45 mm PANASONIC CORP SOIC SOP, SOP28,.4 28 unknown 8542.39.00.01
Obsolete SDIP COLOR SIGNAL CONVERTER BIPOLAR 1 12 V 12 V COMMERCIAL R-PDIP-T28 Not Qualified 70 °C -20 °C 28 PLASTIC/EPOXY SDIP28,.4 RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 10.16 mm 26.7 mm 5.05 mm PANASONIC CORP DIP SDIP, SDIP28,.4 28 unknown EAR99 8542.39.00.01
Obsolete DIP CONSUMER CIRCUIT BIPOLAR 1 67 mA 12 V 12 V COMMERCIAL R-PDIP-T24 Not Qualified 70 °C -20 °C 24 PLASTIC/EPOXY DIP24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 15.24 mm 32 mm 5.45 mm PANASONIC CORP DIP DIP, DIP24,.6 24 unknown 8542.39.00.01
No Obsolete DIP CONSUMER CIRCUIT BIPOLAR 1 37 mA 12 V 12 V COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C -20 °C 24 PLASTIC/EPOXY DIP24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 32 mm 5.45 mm PANASONIC CORP DIP DIP, DIP24,.6 24 unknown 8542.39.00.01
Obsolete SDIP COLOR SIGNAL CONVERTER BIPOLAR 1 5 V 5 V COMMERCIAL R-PDIP-T30 Not Qualified 70 °C -20 °C 30 PLASTIC/EPOXY SDIP30,.4 RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 10.16 mm 26.7 mm 4.95 mm PANASONIC CORP DIP SDIP, SDIP30,.4 30 unknown EAR99 8542.39.00.01
Compare
AN5637
Panasonic Electronic Components
Check for Price Buy No Obsolete DIP COLOR SIGNAL DECODER BIPOLAR 1 50 mA 9.9 V 7.2 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C -20 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.2 mm 5.45 mm PANASONIC CORP DIP DIP, DIP16,.3 16 unknown EAR99 8542.39.00.01
AN5635NS
Panasonic Electronic Components
Check for Price Buy Obsolete SOP CONSUMER CIRCUIT BIPOLAR 1 67 mA 12 V 12 V COMMERCIAL R-PDSO-G28 Not Qualified 70 °C -20 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.2 mm 17.8 mm 2.45 mm PANASONIC CORP SOIC SOP, SOP28,.4 28 unknown 8542.39.00.01
AN5633K
Panasonic Electronic Components
Check for Price Buy Obsolete SDIP COLOR SIGNAL CONVERTER BIPOLAR 1 12 V 12 V COMMERCIAL R-PDIP-T28 Not Qualified 70 °C -20 °C 28 PLASTIC/EPOXY SDIP28,.4 RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 10.16 mm 26.7 mm 5.05 mm PANASONIC CORP DIP SDIP, SDIP28,.4 28 unknown EAR99 8542.39.00.01
AN5635N
Panasonic Electronic Components
Check for Price Buy Obsolete DIP CONSUMER CIRCUIT BIPOLAR 1 67 mA 12 V 12 V COMMERCIAL R-PDIP-T24 Not Qualified 70 °C -20 °C 24 PLASTIC/EPOXY DIP24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 15.24 mm 32 mm 5.45 mm PANASONIC CORP DIP DIP, DIP24,.6 24 unknown 8542.39.00.01
AN5630N
Panasonic Electronic Components
Check for Price Buy No Obsolete DIP CONSUMER CIRCUIT BIPOLAR 1 37 mA 12 V 12 V COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C -20 °C 24 PLASTIC/EPOXY DIP24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 32 mm 5.45 mm PANASONIC CORP DIP DIP, DIP24,.6 24 unknown 8542.39.00.01
AN5636K
Panasonic Electronic Components
Check for Price Buy Obsolete SDIP COLOR SIGNAL CONVERTER BIPOLAR 1 5 V 5 V COMMERCIAL R-PDIP-T30 Not Qualified 70 °C -20 °C 30 PLASTIC/EPOXY SDIP30,.4 RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 10.16 mm 26.7 mm 4.95 mm PANASONIC CORP DIP SDIP, SDIP30,.4 30 unknown EAR99 8542.39.00.01