Filter Your Search
1 - 1 of 1 results
|
AN5303K
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | IT CAN ALSO OPERATE AT 12V | 1 | 9 V | 9 V | COMMERCIAL | R-PDIP-T52 | Not Qualified | e0 | 70 °C | -20 °C | 52 | PLASTIC/EPOXY | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 47.7 mm | 4.85 mm | PANASONIC CORP | DIP | SDIP, SDIP52,.6 | 52 | unknown | 8542.39.00.01 |