Filter Your Search
1 - 1 of 1 results
|
AN5136K
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 90 mA | 12 V | 12 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 26.7 mm | 5.05 mm | PANASONIC CORP | DIP | SDIP, SDIP28,.4 | 28 | unknown | 8542.39.00.01 |