Filter Your Search
1 - 7 of 7 results
|
AN499R00AB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 499 Ω | 0.05 % | 500 mW | 3010 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8 mm | 7.5 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
AN49236A
Panasonic Electronic Components
|
Check for Price | Active | GRID ARRAY | BICMOS | IT ALSO HAS VBAT SUPPLY VOLTAGE RANGES FROM 2.5 TO 5.5V | 1 | YES | 85 °C | -30 °C | 9 | SQUARE | PANASONIC CORP | unknown | EAR99 | BGA, BGA9,3X3,20 | 8542.39.00.01 | NO | POWER SUPPLY SUPPORT CIRCUIT | S-PBGA-B9 | 1 | PLASTIC/EPOXY | BGA | BGA9,3X3,20 | Not Qualified | 630 µA | 3.3 V | 1.7 V | 1.85 V | OTHER | BALL | 500 µm | BOTTOM | ||||||||||||||||||||||||||||
|
AN49240A
Panasonic Electronic Components
|
Check for Price | Yes | Active | CHIP CARRIER | BICMOS | 1 | YES | 85 °C | -30 °C | 16 | SQUARE | PANASONIC CORP | unknown | EAR99 | QCCN, LCC16,.12X.16,20 | 8542.39.00.01 | YES | POWER SUPPLY SUPPORT CIRCUIT | S-PQCC-N16 | 1 | PLASTIC/EPOXY | QCCN | LCC16,.12X.16,20 | Not Qualified | 900 µA | 15 V | 3.2 V | 11.1 V | OTHER | NO LEAD | 500 µm | QUAD | QFN | 16 | ||||||||||||||||||||||||||
|
AN49200A
Panasonic Electronic Components
|
Check for Price | Active | CHIP CARRIER, VERY THIN PROFILE | 1 | YES | 80 °C | -40 °C | 20 | RECTANGULAR | PANASONIC CORP | unknown | VQCCN, | 8542.39.00.01 | R-XQCC-N20 | UNSPECIFIED | VQCCN | Not Qualified | OTHER | NO LEAD | 400 µm | QUAD | QFN | 20 | 4.2 mm | 800 µm | BASEBAND CIRCUIT | 3.2 mm | |||||||||||||||||||||||||||||||||
|
AN499R00QB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 499 Ω | 0.02 % | 500 mW | 3010 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8 mm | 7.5 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
AN49239A
Panasonic Electronic Components
|
Check for Price | Active | SMALL OUTLINE | BICMOS | 1 | YES | 85 °C | -30 °C | 24 | RECTANGULAR | PANASONIC CORP | unknown | EAR99 | SOP, SSOP24,.3 | 8542.39.00.01 | AC MOTOR CONTROLLER | R-PDSO-G24 | PLASTIC/EPOXY | SOP | SSOP24,.3 | Not Qualified | 5 mA | 5.5 V | 4.5 V | 5 V | OTHER | GULL WING | 635 µm | DUAL | SSOP | 24 | Panasonic | ||||||||||||||||||||||||||||
|
AN499R00QB
Vishay Precision Group Inc
|
Check for Price | No | Active | 499 Ω | 0.02 % | 500 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8 mm | 7.5 mm | 2.5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 |