Filter Your Search
1 - 10 of 53 results
|
AN2600000708034B
YAGEO Corporation
|
Check for Price | Active | 2.7 GHz | 2.5 GHz | 125 °C | -55 °C | YAGEO CORP | compliant | BLUETOOTH/WLAN | 100 MHz | 50 Ω | YES | LINEAR | MOBILE STATION ANTENNA | 2 | |||||||||||||||||||||||||||||||||||||
|
AN262
Panasonic Electronic Components
|
Check for Price | No | Obsolete | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | unknown | DIP, DIP16,.3 | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
AN2600000708034F
YAGEO Corporation
|
Check for Price | Active | 2.7 GHz | 2.5 GHz | 125 °C | -55 °C | YAGEO CORP | compliant | BLUETOOTH/WLAN | 100 MHz | 50 Ω | YES | LINEAR | MOBILE STATION ANTENNA | 2 | |||||||||||||||||||||||||||||||||||||
|
AN2663K
Panasonic Electronic Components
|
Check for Price | Obsolete | BIPOLAR | 1 | R-PDIP-T24 | Not Qualified | 24 | PLASTIC/EPOXY | SDIP | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21.7 mm | 4.95 mm | PANASONIC CORP | unknown | SDIP, | 8542.39.00.01 | DIP | 24 | CONSUMER CIRCUIT | 5.5 V | 4.75 V | ||||||||||||||||||||||||
|
AN26112A
Panasonic Electronic Components
|
Check for Price | Yes | Active | 3.3 V | BICMOS | TELECOM CIRCUIT | 1 | COMMERCIAL EXTENDED | R-PBGA-B6 | Not Qualified | 80 °C | -20 °C | 6 | PLASTIC/EPOXY | VFLGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BUTT | 560 µm | BOTTOM | 1.52 mm | 1.72 mm | 425 µm | PANASONIC CORP | unknown | VFLGA, | 8542.39.00.01 | LGA | 6 | ||||||||||||||||||||||
|
AN2662K
Panasonic Electronic Components
|
Check for Price | Obsolete | BIPOLAR | 1 | R-PDIP-T30 | Not Qualified | 30 | PLASTIC/EPOXY | SDIP | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 26.7 mm | 4.95 mm | PANASONIC CORP | unknown | SDIP, | 8542.39.00.01 | DIP | 30 | CONSUMER CIRCUIT | 5.5 V | 4.5 V | ||||||||||||||||||||||||
|
AN26131A
Panasonic Electronic Components
|
Check for Price | Active | 3.3 V | BICMOS | TELECOM CIRCUIT | 1 | COMMERCIAL EXTENDED | R-PBGA-N12 | 80 °C | -20 °C | 12 | PLASTIC/EPOXY | LGA | RECTANGULAR | GRID ARRAY | YES | NO LEAD | BOTTOM | PANASONIC CORP | unknown | LGA, | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
AN2663S
Panasonic Electronic Components
|
Check for Price | Obsolete | BIPOLAR | 1 | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.2 mm | 15.3 mm | 2.4 mm | PANASONIC CORP | unknown | SOP, | 8542.39.00.01 | SOIC | 24 | CONSUMER CIRCUIT | 5.5 V | 4.75 V | ||||||||||||||||||||||||
|
AN26027A-NL
Panasonic Electronic Components
|
Check for Price | Yes | Active | BICMOS | 1 | 2.85 V | 4.4 mA | 70 °C | -25 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | BGA5,2X3,12 | YES | PANASONIC CORP | unknown | BGA5,2X3,12 | |||||||||||||||||||||||||||||||||||
|
AN26013A-PR
Panasonic Electronic Components
|
Check for Price | Active | PANASONIC CORP | unknown | , | EAR99 | 8542.33.00.01 |