Filter Your Search
1 - 3 of 3 results
|
AN26112A
Panasonic Electronic Components
|
Check for Price | Yes | Active | VFLGA | BICMOS | 1 | COMMERCIAL EXTENDED | R-PBGA-B6 | Not Qualified | 80 °C | -20 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BUTT | 560 µm | BOTTOM | 1.52 mm | 1.72 mm | 425 µm | PANASONIC CORP | LGA | VFLGA, | 6 | unknown | 8542.39.00.01 | 3.3 V | TELECOM CIRCUIT | |||||||||
|
AN26113A
Panasonic Electronic Components
|
Check for Price | Yes | Active | LGA | CONSUMER CIRCUIT | BICMOS | 1 | 3.47 V | 3.13 V | COMMERCIAL EXTENDED | R-PBGA-N6 | 80 °C | -20 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | YES | NO LEAD | BOTTOM | PANASONIC CORP | LGA, | unknown | 8542.39.00.01 | |||||||||||||||
|
AN2611K
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 59 mA | OTHER | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 26.7 mm | 5.05 mm | PANASONIC CORP | DIP | SDIP, SDIP28,.4 | 28 | unknown | 8542.39.00.01 |