Filter Your Search
1 - 6 of 6 results
|
AN6780
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PSIP-T7 | Not Qualified | e0 | 75 °C | -20 °C | 7 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 8.95 mm | 3 mm | 18.2 mm | PANASONIC CORP | SIP | PLASTIC, SIP-7 | 7 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
AN6784
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | 5.5 V | 3.2 V | OTHER | R-PSIP-T7 | Not Qualified | e0 | 85 °C | -35 °C | 7 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 8.95 mm | 3 mm | 18.2 mm | PANASONIC CORP | SIP | PLASTIC, SIP-7 | 7 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
AN6783
Panasonic Electronic Components
|
Check for Price | No | Obsolete | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | 5.5 V | 3.2 V | OTHER | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -35 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.05 mm | 7.62 mm | 9.4 mm | PANASONIC CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
AN6783S
Panasonic Electronic Components
|
Check for Price | Obsolete | YES | BIPOLAR | 1 | 18 V | 3.2 V | 5 V | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -35 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 4.2 mm | 5 mm | PANASONIC CORP | SOIC | 0.225 INCH, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | PULSE; RECTANGULAR | 10 kHz | |||||||||||
|
AN6781
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | 8 | NO | TIMER, PROGRAMMABLE | TTL | 12 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 21.7 mm | PANASONIC CORP | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
AN6780S
Panasonic Electronic Components
|
Check for Price | Obsolete | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 4.2 mm | 10.1 mm | PANASONIC CORP | SOIC | PLASTIC, SOP-14 | 14 | unknown | EAR99 | 8542.39.00.01 |