Filter Your Search
1 - 8 of 8 results
|
AN6396S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | TSOP2 | CONSUMER CIRCUIT | BIPOLAR | 1 | 16 mA | COMMERCIAL EXTENDED | R-PDSO-G22 | Not Qualified | e0 | 75 °C | -20 °C | 22 | PLASTIC/EPOXY | SOP22,.4 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.2 mm | 15.3 mm | 1.025 mm | PANASONIC CORP | SOIC | TSOP2, SOP22,.4 | 22 | unknown | 8542.39.00.01 | ||||
|
AN6397S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.2 mm | 15.3 mm | 2.4 mm | PANASONIC CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | |||
|
AN6391NS
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5 V | 5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.2 mm | 17.81 mm | 2.4 mm | PANASONIC CORP | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | |||
|
AN6391NK
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5 V | 5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 26.7 mm | 5.05 mm | PANASONIC CORP | DIP | SDIP, SDIP28,.4 | 28 | unknown | 8542.39.00.01 | |||
|
AN6398S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G20 | Not Qualified | e0 | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.4 mm | 12.6 mm | 1.9 mm | PANASONIC CORP | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | |||
|
AN6397
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5.5 V | 4.5 V | OTHER | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32 mm | 5.45 mm | PANASONIC CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | |||
|
AN6398
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5.5 V | 4.5 V | OTHER | R-PDIP-T20 | Not Qualified | e0 | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP20,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 26.7 mm | 4.95 mm | PANASONIC CORP | DIP | DIP, DIP20,.4 | 20 | unknown | 8542.39.00.01 | |||
|
AN6395
Panasonic Electronic Components
|
Check for Price | Obsolete | PANASONIC CORP | , | unknown | 8542.39.00.01 |