Parametric results for: an-501 under Other Consumer ICs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: an501
Select parts from the table below to compare.
Compare
Compare
AN5015K
Panasonic Electronic Components
Check for Price No Obsolete 1 NO 18.25 mA BIPOLAR OTHER e0 R-PDIP-T24 Not Qualified 70 °C -20 °C 24 PLASTIC/EPOXY SDIP SDIP24,.3 RECTANGULAR IN-LINE, SHRINK PITCH TIN LEAD THROUGH-HOLE 1.778 mm DUAL 21.7 mm 4.95 mm 7.62 mm PANASONIC CORP DIP SDIP, SDIP24,.3 24 unknown 8542.39.00.01 CONSUMER CIRCUIT
AN501
AC Interface Inc
Check for Price Transferred AC INTERFACE INC unknown 8541.40.80.00
AN5013K
Panasonic Electronic Components
Check for Price No Obsolete 1 NO 18 mA BIPOLAR OTHER e0 R-PDIP-T24 Not Qualified 70 °C -20 °C 24 PLASTIC/EPOXY SDIP SDIP24,.3 RECTANGULAR IN-LINE, SHRINK PITCH TIN LEAD THROUGH-HOLE 1.778 mm DUAL 21.7 mm 4.95 mm 7.62 mm PANASONIC CORP DIP SDIP, SDIP24,.3 24 unknown 8542.39.00.01 CONSUMER CIRCUIT
AN5011
Panasonic Electronic Components
Check for Price No Obsolete 1 NO 50 mA 7.2 V 4.8 V COMMERCIAL EXTENDED e0 R-PDIP-T18 Not Qualified 75 °C -20 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 21.6 mm 4.95 mm 7.62 mm PANASONIC CORP DIP DIP, DIP18,.3 18 unknown 8542.39.00.01 CONSUMER CIRCUIT
AN5010
Panasonic Electronic Components
Check for Price No Obsolete 1 NO 80 mA 7.2 V 4.8 V COMMERCIAL EXTENDED e0 R-PDIP-T24 Not Qualified 75 °C -20 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 32 mm 5.45 mm 15.24 mm PANASONIC CORP DIP DIP, DIP24,.6 24 unknown 8542.39.00.01 CONSUMER CIRCUIT
AN501
Stanley Electric Co
Check for Price Obsolete 50 mA 1 950 nm 6 W SINGLE INFRARED LED 85 °C -30 °C ROUND 1.65 mm STANLEY ELECTRIC CO LTD 2 PIN unknown 8541.40.20.00 Stanley Electric