Filter Your Search
1 - 9 of 9 results
|
AN427R00AB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 427 Ω | 0.05 % | 500 mW | 3010 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8 mm | 7.5 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
AN427R00AB
Vishay Precision Group Inc
|
Check for Price | No | Active | 427 Ω | 0.05 % | 500 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8 mm | 7.5 mm | 2.5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
AN422R00BB
Vishay Precision Group Inc
|
Check for Price | No | Active | 422 Ω | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8 mm | 7.5 mm | 2.5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
AN4250S
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | SMALL OUTLINE | BIPOLAR | 1 | YES | e0 | 70 °C | -20 °C | 8 | RECTANGULAR | TIN LEAD | PANASONIC CORP | unknown | EAR99 | SOIC | SOP, SOP8,.25 | 8 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 75 nA | YES | 6 mV | R-PDSO-G8 | 5 mm | NO | YES | -15 V | PLASTIC/EPOXY | SOP | SOP8,.25 | YES | Not Qualified | 1.9 mm | 0.2 V/us | 15 V | COMMERCIAL | GULL WING | 1.27 mm | DUAL | 4.2 mm | ||||||||||||||||||||||||||
|
AN422R00CB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 422 Ω | 0.25 % | 500 mW | 3010 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8 mm | 7.5 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
AN42K700CB
Vishay Precision Group Inc
|
Check for Price | No | Active | 42.7 kΩ | 0.25 % | 500 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8 mm | 7.5 mm | 2.5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
AN4240
Seoul Semiconductor
|
Check for Price | Obsolete | SURFACE MOUNT | 1 | YES | 85 °C | -30 °C | 2 | TR, 13 INCH | SEOUL SEMICONDUCTOR CO LTD | compliant | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | 8541.40.20.00 | 5.4 mm | SEOUL SEMICONDUCTOR | WARM WHITE | SINGLE | SINGLE COLOR LED | 2.95 mm | ROUND | 6.4 mm | 134 deg | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AN4250
Panasonic Electronic Components
|
Check for Price | Obsolete | IN-LINE | BIPOLAR | 1 | NO | 70 °C | -20 °C | 8 | RECTANGULAR | PANASONIC CORP | unknown | EAR99 | DIP | DIP, DIP8,.3 | 8 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 75 nA | YES | 6 mV | R-PDIP-T8 | 9.4 mm | NO | YES | -15 V | PLASTIC/EPOXY | DIP | DIP8,.3 | YES | Not Qualified | 4.05 mm | 0.2 V/us | 15 V | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ||||||||||||||||||||||||||||||
|
AN42K700CB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 42.7 kΩ | 0.25 % | 500 mW | 3010 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8 mm | 7.5 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |