Filter Your Search
1 - 7 of 7 results
|
AN3790K
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | R-PDIP-T20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 19.1 mm | 4.75 mm | 7.62 mm | PANASONIC CORP | DIP | SDIP, | 20 | unknown | 8542.39.00.01 | |||||||||
|
AN3795
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 V | NO | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | OTHER | R-PDIP-T18 | Not Qualified | e0 | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 21.6 mm | 4.95 mm | 7.62 mm | PANASONIC CORP | DIP | DIP, | 18 | unknown | 8542.39.00.01 | |||||
|
AN3793
Panasonic Electronic Components
|
Check for Price | No | Obsolete | NO | R-PDIP-T18 | Not Qualified | e0 | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | PANASONIC CORP | DIP | , | 18 | unknown | 8542.39.00.01 | INTERFACE CIRCUIT | |||||||||||||||||
|
AN3791
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 V | NO | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | OTHER | R-PSIP-T9 | Not Qualified | e0 | 70 °C | -20 °C | 9 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 23.3 mm | 8.95 mm | 3 mm | PANASONIC CORP | SIP | SIP, | 9 | unknown | 8542.39.00.01 | |||||
|
AN3794N
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | R-PDIP-T18 | Not Qualified | e0 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 21.7 mm | 4.05 mm | 7.62 mm | PANASONIC CORP | DIP | DIP, | 18 | unknown | 8542.39.00.01 | ||||||||
|
AN3795N
Panasonic Electronic Components
|
Check for Price | Obsolete | 5 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | R-PDIP-T18 | Not Qualified | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 21.7 mm | 4.05 mm | 7.62 mm | PANASONIC CORP | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | unknown | 8542.39.00.01 | |||||||||||
|
AN3792
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | R-PDIP-T18 | Not Qualified | e0 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 21.7 mm | 4.05 mm | 7.62 mm | PANASONIC CORP | DIP | DIP, | 18 | unknown | 8542.39.00.01 |