Filter Your Search
1 - 10 of 12 results
|
AN16996A
Panasonic Electronic Components
|
Check for Price | Obsolete | CHIP CARRIER | BIPOLAR | IT CAN ALSO REQUIRES 4.6V TO 5.5V DIGITAL SUPPLY | 1 | YES | 85 °C | -30 °C | 44 | SQUARE | PANASONIC CORP | QFN | QCCN, | 44 | unknown | 8542.39.00.01 | AUDIO/VIDEO DEMODULATOR | AM/FM | S-PQCC-N44 | PLASTIC/EPOXY | QCCN | LCC44(UNSPEC) | Not Qualified | 8.8 V | 7.2 V | OTHER | NO LEAD | QUAD | |||||||||||||||||||||||||||||||||||||||||
|
AN164R00DB
Vishay Precision Group Inc
|
Check for Price | No | Active | 164 Ω | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8 mm | 7.5 mm | 2.5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
AN16K000CB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 16 kΩ | 0.25 % | 500 mW | 3010 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8 mm | 7.5 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
AN16903A
Panasonic Electronic Components
|
Check for Price | Active | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | BIPOLAR | 1 | YES | 85 °C | -20 °C | 24 | RECTANGULAR | PANASONIC CORP | SSOP | LSSOP, SSOP24,.3 | 24 | unknown | 8542.39.00.01 | AUDIO/VIDEO DEMODULATOR | AM/FM | R-PDSO-G24 | PLASTIC/EPOXY | LSSOP | SSOP24,.3 | Not Qualified | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | GULL WING | DUAL | 7.8 mm | 1.6 mm | 650 µm | 6.1 mm | ||||||||||||||||||||||||||||||||||||||
|
AN16K000CB
Vishay Precision Group Inc
|
Check for Price | No | Active | 16 kΩ | 0.25 % | 500 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8 mm | 7.5 mm | 2.5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
AN1678JN
Analog Devices Inc
|
Check for Price | Obsolete | IN-LINE | 1 | NO | 70 °C | 28 | RECTANGULAR | ANALOG DEVICES INC | DIP | DIP, | 28 | unknown | 8542.39.00.01 | R-PDIP-T28 | PLASTIC/EPOXY | DIP | DIP28,.6 | Not Qualified | COMMERCIAL | THROUGH-HOLE | DUAL | 36.7 mm | 5.08 mm | 2.54 mm | 15.24 mm | 5 V | -5 V | ADC, FLASH METHOD | -12 V | 1 | 12 | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 200 kHz | SAMPLE | 12 V | |||||||||||||||||||||||||||||||||
|
AN1678KN
Analog Devices Inc
|
Check for Price | Obsolete | IN-LINE | 1 | NO | 70 °C | 28 | RECTANGULAR | ANALOG DEVICES INC | DIP | DIP, | 28 | unknown | 8542.39.00.01 | R-PDIP-T28 | PLASTIC/EPOXY | DIP | DIP28,.6 | Not Qualified | COMMERCIAL | THROUGH-HOLE | DUAL | 36.7 mm | 5.08 mm | 2.54 mm | 15.24 mm | 5 V | -5 V | ADC, FLASH METHOD | -12 V | 1 | 12 | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 200 kHz | SAMPLE | 12 V | |||||||||||||||||||||||||||||||||
|
AN169R00DB
Vishay Precision Group Inc
|
Check for Price | No | Active | 169 Ω | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8 mm | 7.5 mm | 2.5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
AN16995A
Panasonic Electronic Components
|
Check for Price | Obsolete | CHIP CARRIER, VERY THIN PROFILE | 1 | YES | 85 °C | -20 °C | 44 | SQUARE | PANASONIC CORP | QFN | VQCCN, | 44 | unknown | 8542.39.00.01 | AUDIO/VIDEO DEMODULATOR | AM/FM | S-PQCC-N44 | PLASTIC/EPOXY | VQCCN | Not Qualified | 10 V | 7.2 V | OTHER | NO LEAD | QUAD | 6.2 mm | 800 µm | 400 µm | 6.2 mm | 0.2 % | 2 V | 160 mV | 65 dB | ||||||||||||||||||||||||||||||||||||
|
AN164R00DB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 164 Ω | 0.5 % | 500 mW | 3010 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8 mm | 7.5 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | unknown |