Filter Your Search
1 - 8 of 8 results
|
AMZ8163LM
AMD
|
Check for Price | No | Obsolete | YES | 5 V | BIPOLAR | 385 mA | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC28,.45SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | ||
|
AMZ8163LCB
AMD
|
Check for Price | No | Obsolete | YES | 5 V | BIPOLAR | 365 mA | COMMERCIAL | S-XQCC-N28 | e0 | 70 °C | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC28,.45SQ | unknown | 8542.31.00.01 | ||||||
|
AMZ8163LMB
AMD
|
Check for Price | No | Obsolete | YES | 5 V | BIPOLAR | 385 mA | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC28,.45SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | ||
|
AMZ8163DCB
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIPOLAR | 365 mA | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||
|
AMZ8163DM
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIPOLAR | 385 mA | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||
|
AMZ8163DMB
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIPOLAR | 385 mA | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||
|
AMZ8163DC
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIPOLAR | 365 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||
|
AMZ8163LC
AMD
|
Check for Price | No | Obsolete | YES | 5 V | BIPOLAR | 365 mA | COMMERCIAL | S-XQCC-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC28,.45SQ | unknown | 8542.31.00.01 |