Filter Your Search
1 - 2 of 2 results
|
AMSRB-783.3Z
Aimtec
|
$3.8572 | Yes | Yes | Active | 3.3 V | 28 V | 4.5 V | 3.201 V | 3.399 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.65 W | R-PSMA-P3 | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.5 mm | 11.68 mm | 10.65 mm | AIMTEC INC | SIP-3 | compliant | EAR99 | ||||||||||
|
AMSRB-783.3-NZ
Aimtec
|
Check for Price | Yes | Obsolete | 3.3 V | 30 V | 4.5 V | 3.201 V | 3.399 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 % | 0.75 % | 1 | SHORT CIRCUIT | 0.0123725 Vrms | HYBRID | 1.65 W | R-PSIP-T3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP | SIP3,.07 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.5 mm | 10.45 mm | AIMTEC INC | , | compliant | EAR99 |