Filter Your Search
1 - 1 of 1 results
|
AMS2954CP-5.0
Advanced Semiconductor Inc
|
Check for Price | Active | 40 V | 6 V | 5 V | 380 mV | 250 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.01 % | 0.01 % | 1 | 5.12 V | 4.88 V | 2.4 % | R-PDIP-T8 | 125 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.809 mm | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |