Parametric results for: ampmgdb-30.0000t under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ampmgdb300000t
Select parts from the table below to compare.
Compare
Compare
AMPMGDB-30.0000T
Abracon Corporation
Check for Price Yes Active 30 MHz 25 % 10 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 1.6mm x 1.2mm x 0.84mm ABRACON LLC compliant Clock
AMPMGDB-30.0000T3
Abracon Corporation
Check for Price Yes Active 30 MHz 25 % 10 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 1.6mm x 1.2mm x 0.84mm ABRACON LLC compliant Clock