Parametric results for: ampmedc-12.2880t under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ampmedc122880t
Select parts from the table below to compare.
Compare
Compare
AMPMEDC-12.2880T3
Abracon Corporation
Check for Price Yes Active 12.288 MHz 25 % 5 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock
AMPMEDC-12.2880T
Abracon Corporation
Check for Price Yes Active 12.288 MHz 25 % 5 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock