Filter Your Search
1 - 10 of 21 results
|
AMP-75
Mini-Circuits
|
Check for Price | No | No | Active | 50 Ω | 13 dBm | 2 | 19 dB | 500 MHz | WIDE BAND LOW POWER | 1 | 500 MHz | 5 MHz | 15 V | 31 mA | e0 | 85 °C | -54 °C | COMPONENT | 4 | METAL | CAN4,.3 | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | HERMETIC SEALED, TO-8, CASE PP120, 4 PIN | compliant | ||||||||
|
SAMP7720
RF Micro Devices Inc
|
Check for Price | No | Transferred | 50 Ω | 15.8 dB | YES | 5 GHz | WIDE BAND LOW POWER | 1 | 5 GHz | 2.7 V | 23 mA | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RF MICRO DEVICES INC | TSSOP6,.08 | unknown | ||||||||||||||
|
TAMP-72LN+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 27 dBm | 1.15 | 16.5 dB | 700 MHz | LOW NOISE AMPLIFIER | LOW NOISE | 700 MHz | 400 MHz | 85 °C | -40 °C | COMPONENT | MINI-CIRCUITS | unknown | EAR99 | Mini-Circuits | |||||||||||||||
|
SAMP-7710Z
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | YES | BIPOLAR | 1 | 3.2 V | 49 mA | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RF MICRO DEVICES INC | unknown | ||||||||||||||||||
|
AMP-74+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 13 dBm | 2 | 27 dB | 500 MHz | WIDE BAND LOW POWER | 500 MHz | 5 MHz | 85 °C | -54 °C | COMPONENT | MINI-CIRCUITS | CASE PP120 4 PIN | unknown | ||||||||||||||||
|
SAMP-7710Z
Qorvo
|
Check for Price | Yes | Obsolete | YES | BIPOLAR | 1 | 3.2 V | 49 mA | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | QORVO INC | TSSOP6,.08 | compliant | |||||||||||||||||
|
SAMP7720
Qorvo
|
Check for Price | No | Obsolete | 50 Ω | 15.8 dB | YES | 5 GHz | WIDE BAND LOW POWER | 1 | 5 GHz | 2.7 V | 23 mA | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | QORVO INC | TSSOP6,.08 | compliant | ||||||||||||||
|
SAMP7711Z
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | YES | BIPOLAR | 1 | 3.2 V | 49 mA | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RF MICRO DEVICES INC | unknown | ||||||||||||||||||
|
AMP-77
Mini-Circuits
|
Check for Price | No | Obsolete | 50 Ω | 13 dBm | 2 | 15 dB | 500 MHz | WIDE BAND LOW POWER | 1 | 500 MHz | 5 MHz | 15 V | 56 mA | e0 | 85 °C | -54 °C | COMPONENT | 4 | METAL | CAN4,.3 | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | CAN4,.3 | unknown | |||||||||
|
SAMP-7712Z
Qorvo
|
Check for Price | Yes | Obsolete | YES | BIPOLAR | 1 | 2.2 V | 23 mA | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | QORVO INC | compliant |