Parametric results for: amp/01 under Instrumentation Amplifiers

Filter Your Search

1 - 10 of 69 results

|
-
-
-
Manufacturer Part Number: amp01
Select parts from the table below to compare.
Compare
Compare
AMP01FX
Analog Devices Inc
$19.9519 No No Not Recommended 15 V NO -15 V BIPOLAR 1 4.8 mA OTHER R-GDIP-T18 Not Qualified e0 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 18 CERAMIC, GLASS-SEALED DIP DIP18,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP DIP, DIP18,.3 18 Q-18 not_compliant EAR99 8542.31.00.01 Analog Devices INSTRUMENTATION AMPLIFIER 15 nA 570 kHz 75 dB 2 nA 150 µV -18 V 0.005 % 4.5 V/us 18 V 10000 0.1 10000
AMP01GSZ
Analog Devices Inc
$28.2243 No Yes Not Recommended 15 V YES -15 V 1 COMMERCIAL R-PDSO-G20 Not Qualified e3 3 70 °C 260 30 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC SOIC-20 20 RW-20 compliant EAR99 8542.33.00.01 Analog Devices INSTRUMENTATION AMPLIFIER 15 nA 570 kHz 75 dB 2 nA 150 µV -18 V 0.005 % 4.5 V/us 18 V 10000 0.1 10000
AMP01BX
Analog Devices Inc
$84.2863 No No Not Recommended 15 V NO -15 V BIPOLAR 1 4.8 mA MILITARY R-GDIP-T18 Not Qualified e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 18 CERAMIC, GLASS-SEALED DIP DIP18,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP DIP, DIP18,.3 18 Q-18 not_compliant EAR99 8542.31.00.01 Analog Devices INSTRUMENTATION AMPLIFIER 15 nA 570 kHz 75 dB 2 nA 150 µV -18 V 0.005 % 4.5 V/us 18 V 10000 0.1 10000
5962-8863003V3A
Analog Devices Inc
Check for Price No No Obsolete 15 V YES -15 V BIPOLAR 1 4.8 mA MILITARY S-XQCC-N28 Not Qualified 1 125 °C -55 °C 38535V;38534K;883S 24 CERAMIC, METAL-SEALED COFIRED QCCN LCC28,.45SQ SQUARE FLATPACK NO LEAD 1.27 mm DUAL ANALOG DEVICES INC QFN 28 unknown EAR99 8542.33.00.01 INSTRUMENTATION AMPLIFIER 10 nA 80 dB 3 nA -18 V 18 V 1000 1 10
AMP01AX/883
Analog Devices Inc
Check for Price No Obsolete 15 V NO -15 V BIPOLAR 1 MILITARY R-GDIP-T18 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 18 CERAMIC, GLASS-SEALED DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP HERMETIC SEALED, CERDIP-18 18 unknown EAR99 8542.33.00.01 INSTRUMENTATION AMPLIFIER 10 nA 570 kHz 80 dB 1 nA 80 µV -18 V 0.005 % 4.5 V/us 18 V 10000 0.1
AMP01AX/883C
Precision Monolithics Inc
Check for Price No Obsolete 15 V NO -15 V BIPOLAR 1 4.8 mA MILITARY R-XDIP-T18 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC unknown EAR99 8542.33.00.01 INSTRUMENTATION AMPLIFIER
AMP01GBC
Analog Devices Inc
Check for Price No Obsolete 15 V YES -15 V BIPOLAR 1 4.8 mA COMMERCIAL X-XUUC-N18 Not Qualified e0 70 °C MIL-STD-883 Class B (Modified) 18 UNSPECIFIED DIE DIE OR CHIP UNSPECIFIED UNCASED CHIP TIN LEAD NO LEAD UPPER ANALOG DEVICES INC DIE DIE-18 18 compliant EAR99 8542.33.00.01 INSTRUMENTATION AMPLIFIER 8 nA 26 kHz 75 dB 3 nA 120 µV -18 V 4.5 V/us 18 V 10000 0.1
AMP01FX
Precision Monolithics Inc
Check for Price No Obsolete 15 V NO -15 V BIPOLAR 1 4.8 mA OTHER R-GDIP-T18 Not Qualified e0 85 °C -25 °C 18 CERAMIC, GLASS-SEALED DIP DIP18,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC unknown EAR99 8542.33.00.01 INSTRUMENTATION AMPLIFIER
AMP01BXMDX
Analog Devices Inc
Check for Price No No Obsolete 15 V NO -15 V BIPOLAR 1 9.6 mA MILITARY R-XDIP-T18 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ANALOG DEVICES INC DIP 18 unknown EAR99 8542.31.00.01 OPERATIONAL AMPLIFIER
AMP01AX
Analog Devices Inc
Check for Price No No Not Recommended 15 V NO -15 V BIPOLAR 1 4.8 mA MILITARY R-GDIP-T18 Not Qualified e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 18 CERAMIC, GLASS-SEALED DIP DIP18,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP DIP, DIP18,.3 18 Q-18 not_compliant EAR99 8542.31.00.01 Analog Devices INSTRUMENTATION AMPLIFIER 10 nA 570 kHz 80 dB 1 nA 80 µV -18 V 0.005 % 4.5 V/us 18 V 10000 0.1 10000