Filter Your Search
1 - 2 of 2 results
|
AMMP-6333-BLKG
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 20 dBm | 18 dB | YES | 33 GHz | WIDE BAND LOW POWER | 1 | 33 GHz | 18 GHz | 5 V | 230 mA | e4 | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.2SQ,28 | Nickel/Gold (Ni/Au) | AVAGO TECHNOLOGIES INC | LCC8,.2SQ,28 | compliant | 3A001.B.2.D | 8542.33.00.01 | Avago Technologies | ||
|
AMMP-6333-BLKG
Broadcom Limited
|
Check for Price | Yes | Obsolete | 50 Ω | 20 dBm | 18 dB | YES | 33 GHz | WIDE BAND LOW POWER | 1 | 33 GHz | 18 GHz | 5 V | 230 mA | e4 | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.2SQ,28 | Nickel/Gold (Ni/Au) | BROADCOM LTD | LCC8,.2SQ,28 | compliant | 3A001.B.2.D | 8542.33.00.01 | Avago Technologies |