Filter Your Search
1 - 1 of 1 results
|
AMIS42665TJAA3RL
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | 1 Gbps | INTERFACE CIRCUIT | 1 | 65 µA | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC | SOIC-8 | 8 | 751AZ | compliant | 8542.39.00.01 |