Filter Your Search
1 - 10 of 12 results
|
AMIS-41683AGA
AMI Semiconductor
|
Check for Price | Yes | Transferred | 3.3 V | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G14 | e3/e4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.937 mm | 8.6868 mm | 1.7272 mm | AMI SEMICONDUCTOR | GREEN, SOIC-14 | unknown | |||||||||||||
|
AMIS41682AGA
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | INTERFACE CIRCUIT | 1 | 12 µA | AUTOMOTIVE | R-PDSO-G14 | e3/e4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.937 mm | 8.6868 mm | 1.7272 mm | ON SEMICONDUCTOR | SOP, SOP14,.25 | compliant | SOIC | 14 | 8542.39.00.01 | |||||
|
AMIS41683CANN1G
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | INTERFACE CIRCUIT | 1 | 12 µA | AUTOMOTIVE | R-PDSO-G14 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.937 mm | 8.6868 mm | 1.7272 mm | ON SEMICONDUCTOR | SOP, SOP14,.25 | compliant | SOIC | 14 | 8542.39.00.01 | 751AP | onsemi | |||
|
AMIS41682NGA
AMI Semiconductor
|
Check for Price | Yes | Transferred | 5 V | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G14 | e3/e4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.937 mm | 8.6868 mm | 1.7272 mm | AMI SEMICONDUCTOR | 0.150 INCH, GREEN, PLASTIC, MS-012AB, SOIC-14 | unknown | |||||||||||||
|
AMIS41683AGA
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | INTERFACE CIRCUIT | 1 | 12 µA | AUTOMOTIVE | R-PDSO-G14 | e3/e4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.937 mm | 8.6868 mm | 1.7272 mm | ON SEMICONDUCTOR | SOP, SOP14,.25 | compliant | SOIC | 14 | 8542.39.00.01 | |||||
|
AMIS41682NGA
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | INTERFACE CIRCUIT | 1 | 12 µA | AUTOMOTIVE | R-PDSO-G14 | e3/e4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.937 mm | 8.6868 mm | 1.7272 mm | ON SEMICONDUCTOR | SOP, SOP14,.25 | compliant | SOIC | 14 | 8542.39.00.01 | ||||||
|
AMIS41682CANM1G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | INTERFACE CIRCUIT | 1 | 12 µA | AUTOMOTIVE | R-PDSO-G14 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.937 mm | 8.6868 mm | 1.7272 mm | ONSEMI | SOIC-14 | compliant | SOIC | 14 | 8542.39.00.01 | 751AP | onsemi | ||
|
AMIS-41682AGA
AMI Semiconductor
|
Check for Price | Yes | Transferred | 5 V | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G14 | e3/e4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.937 mm | 8.6868 mm | 1.7272 mm | AMI SEMICONDUCTOR | GREEN, SOIC-14 | unknown | |||||||||||||
|
AMIS41683NGA
AMI Semiconductor
|
Check for Price | Yes | Transferred | 5 V | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G14 | e3/e4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.937 mm | 8.6868 mm | 1.7272 mm | AMI SEMICONDUCTOR | 0.150 INCH, GREEN, PLASTIC, MS-012AB, SOIC-14 | unknown | |||||||||||||
|
AMIS41682CANM1RG
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 1 | INTERFACE CIRCUIT | 1 | 12 µA | AUTOMOTIVE | R-PDSO-G14 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.937 mm | 8.6868 mm | 1.7272 mm | ONSEMI | SOIC-14 | compliant | SOIC-14 NB | 14 | 8542.39.00.01 | 751AP | onsemi |