Filter Your Search
1 - 7 of 7 results
|
AMF2807R5S
Infineon Technologies AG
|
Check for Price | No | Transferred | 28 V | 7.5 V | 40 V | 16 V | 6.97 V | 7.58 V | 1.6 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 12 W | R-XDMA-P8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 30k Rad(Si) V | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,1.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | |||||
|
AMF2807R5SCH
International Rectifier
|
Check for Price | No | Transferred | 7.5 V | 40 V | 16 V | 1.6 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | Not Qualified | 8 | METAL | MODULE,8LEAD,1.9 | MICROELECTRONIC ASSEMBLY | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | , MODULE,8LEAD,1.9 | |||||||||||||||||||||||||
|
AMF2807R5S/EM
International Rectifier
|
Check for Price | No | No | Obsolete | 28 V | 7.5 V | 40 V | 16 V | 6.97 V | 7.58 V | 1.6 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 12 W | R-XDMA-P8 | e0 | Not Qualified | 85 °C | -55 °C | 25k Rad(Si) V | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,1.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | , MODULE,8LEAD,1.9 | ||||
|
AMF2807R5S
International Rectifier
|
Check for Price | No | No | Transferred | 28 V | 7.5 V | 40 V | 16 V | 6.97 V | 7.58 V | 1.6 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 12 W | R-XDMA-P8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 30k Rad(Si) V | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,1.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | , MODULE,8LEAD,1.9 | |||
|
AMF2807R5S/EM
Infineon Technologies AG
|
Check for Price | No | Obsolete | 7.5 V | 40 V | 16 V | 1.6 A | HYBRID | Not Qualified | 8 | METAL | MODULE,8LEAD,1.9 | MICROELECTRONIC ASSEMBLY | INFINEON TECHNOLOGIES AG | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
AMF2807R5SEM
International Rectifier
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | INTERNATIONAL RECTIFIER CORP | unknown | , | |||||||||||||||||||||||||||||||||||||
|
AMF2807R5SCH
Infineon Technologies AG
|
Check for Price | No | Transferred | 7.5 V | 40 V | 16 V | 1.6 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | Not Qualified | 38535Q/M;38534H;883B | 8 | METAL | MODULE,8LEAD,1.9 | MICROELECTRONIC ASSEMBLY | INFINEON TECHNOLOGIES AG | compliant | EAR99 |