Filter Your Search
1 - 1 of 1 results
|
AMES100-15SNZ-P
Aimtec
|
$27.7121 | Yes | Active | 115 V | 15 V | 264 V | 85 V | 13.5 V | 18 V | 7 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.04242 Vrms | HYBRID | 105 W | R-MXMA-X | CE, UKCA, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 129 mm | 31 mm | AIMTEC INC | PACKAGE | compliant | EAR99 | 2020-05-01 |