Filter Your Search
1 - 2 of 2 results
|
AMEPR30C-36100AZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | HYBRID | ALSO OPERATE WITH 130-430VDC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | 1 A | NO | R-PXMA-W | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | WIRE | UNSPECIFIED | 137.33 mm | 40.5 mm | 60 mm | AIMTEC INC | PACKAGE | compliant | EAR99 | CUL, CE, IEC, EN | 83 % | 305 V | 90 V | 115 V | 2 % | 3 % | 1 | 36 V | 24 V | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | 36 W | YES | 450 ms | ||
|
AMEPR30C-36100AZ-NA
Aimtec
|
Check for Price | Yes | Yes | Obsolete | HYBRID | ALSO OPERATE WITH 130-430VDC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | 1 A | NO | R-PXMA-W | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | WIRE | UNSPECIFIED | 137.33 mm | 40.5 mm | 60 mm | AIMTEC INC | PACKAGE | compliant | EAR99 | CUL, CE, IEC, EN | 83 % | 305 V | 90 V | 115 V | 2 % | 3 % | 1 | 36 V | 24 V | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | 36 W | YES | 450 ms |