Parametric results for: ameofl10-15s480lpz under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ameofl1015s480
Select parts from the table below to compare.
Compare
Compare
AMEOFL10-15S480PEVZ
Aimtec
$4.0421 Yes Active 115 V 15 V 528 V 85 V 14.25 V 15.75 V 670 mA 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 82 % 1.5 % 3 % 1 OVER CURRENT; SHORT CIRCUIT 0.06363 Vrms HYBRID 10 W R-XSMA-T6 CIS, EN, IEC, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE SINGLE 15.25 mm 38 mm 21 mm AIMTEC INC unknown