Filter Your Search
1 - 1 of 1 results
|
AMEOF3-24SJZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 115 V | 24 V | 305 V | 85 V | 22.8 V | 25.2 V | 1 | NO | NO | IT ALSO OPERATE WITH -20TO70 DEGREE C TEMPERATURE FOR 85 TO 110V INPUTS | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3 W | R-XSMA-P6 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 11 mm | 35 mm | 18.5 mm | AIMTEC INC | SIP-12/6 | compliant | EAR99 |